
AS100SS | |
|---|---|
DigiKey Part Number | 1441-1330-ND |
Manufacturer | |
Manufacturer Product Number | AS100SS |
Description | HOLE SEAL FOR 1-IN CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | AS100SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug | |
For Use With/Related Products | Enclosures | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,86000 Kč | 1 343,86 Kč |
| 5 | 1 148,86600 Kč | 5 744,33 Kč |
| 10 | 1 087,73800 Kč | 10 877,38 Kč |
| Unit Price without VAT: | 1 343,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,07060 Kč |



