
AL15 | |
|---|---|
DigiKey Part Number | 1441-1296-ND |
Manufacturer | |
Manufacturer Product Number | AL15 |
Description | CLAMP FOR NEMA 12 (2) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AL15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
Features | - | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 927,83000 Kč | 1 927,83 Kč |
| 5 | 1 647,96600 Kč | 8 239,83 Kč |
| 10 | 1 540,28700 Kč | 15 402,87 Kč |
| 25 | 1 469,86000 Kč | 36 746,50 Kč |
| Unit Price without VAT: | 1 927,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 332,67430 Kč |


