
AEK460NDH | |
---|---|
DigiKey Part Number | 1441-AEK460NDH-ND |
Manufacturer | |
Manufacturer Product Number | AEK460NDH |
Description | 480V 60HZ 0.025/0.16A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
EDA/CAD Models | AEK460NDH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14 893,66000 Kč | 14 893,66 Kč |
Unit Price without VAT: | 14 893,66000 Kč |
---|---|
Unit Price with VAT: | 18 021,32860 Kč |