
A6P6G | |
|---|---|
DigiKey Part Number | 1441-1599-ND |
Manufacturer | |
Manufacturer Product Number | A6P6G |
Description | PANEL 4.88X4.88 FITS 6.00X6.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.880" L x 4.880" W (123.95mm x 123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | A6P6G Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 4.880" L x 4.880" W (123.95mm x 123.95mm) |
Packaging Box | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 5 | 263,35600 Kč | 1 316,78 Kč |
| 10 | 246,16000 Kč | 2 461,60 Kč |
| 25 | 225,13200 Kč | 5 628,30 Kč |
| 50 | 210,42520 Kč | 10 521,26 Kč |
| 100 | 196,67780 Kč | 19 667,78 Kč |
| 250 | 187,40716 Kč | 46 851,79 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |










