



A664CHSCFGW | |
|---|---|
DigiKey Part Number | 1441-1219-ND |
Manufacturer | |
Manufacturer Product Number | A664CHSCFGW |
Description | JUNCTION BOX FIBERGLASS 6"LX6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A664CHSCFGW Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 35.8in² (231cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 986,68000 Kč | 3 986,68 Kč |
| 5 | 3 942,92000 Kč | 19 714,60 Kč |
| Unit Price without VAT: | 3 986,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 823,88280 Kč |



