



A664CHQRFGW | |
|---|---|
DigiKey Part Number | 1441-1217-ND |
Manufacturer | |
Manufacturer Product Number | A664CHQRFGW |
Description | JUNCTION BOX FIBERGLASS 6"LX6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A664CHQRFGW Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 2.4 lbs (1.1 kg) |
Area (L x W) 35.8in² (231cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 636,18000 Kč | 4 636,18 Kč |
| 5 | 3 963,08800 Kč | 19 815,44 Kč |
| 10 | 3 941,69000 Kč | 39 416,90 Kč |
| Unit Price without VAT: | 4 636,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 609,77780 Kč |



