



A604SC | |
|---|---|
DigiKey Part Number | 1441-1202-ND |
Manufacturer | |
Manufacturer Product Number | A604SC |
Description | JUNCTION BOX STL 5.98"L X 4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 5.984" L x 4.016" W (152.00mm x 102.00mm) X 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A604SC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 4.016" W (152.00mm x 102.00mm) | Shipping Info Shipped from DigiKey |
Height 2.992" (76.00mm) | Weight 2.5 lbs (1.1 kg) |
Area (L x W) 24.0in² (155cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 347,37000 Kč | 2 347,37 Kč |
| 5 | 2 006,52600 Kč | 10 032,63 Kč |
| 10 | 1 875,45700 Kč | 18 754,57 Kč |
| 25 | 1 833,64600 Kč | 45 841,15 Kč |
| Unit Price without VAT: | 2 347,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 840,31770 Kč |




