
A604NF | |
|---|---|
DigiKey Part Number | 1441-1201-ND |
Manufacturer | |
Manufacturer Product Number | A604NF |
Description | JUNCTION BOX STL 5.98"L X 4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 5.984" L x 4.016" W (152.00mm x 102.00mm) X 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A604NF Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 4.016" W (152.00mm x 102.00mm) | Shipping Info Shipped from DigiKey |
Height 2.992" (76.00mm) | Weight 2.8 lbs (1.3 kg) |
Area (L x W) 24.0in² (155cm²) | Base Product Number |
Design Cover Included |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1414N4C | Hammond Manufacturing | 0 | 1414N4C-ND | 1 920,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 950,01000 Kč | 2 950,01 Kč |
| 5 | 2 521,65000 Kč | 12 608,25 Kč |
| 10 | 2 370,14900 Kč | 23 701,49 Kč |
| Unit Price without VAT: | 2 950,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 569,51210 Kč |







