



A604LP | |
|---|---|
DigiKey Part Number | 1441-1200-ND |
Manufacturer | |
Manufacturer Product Number | A604LP |
Description | JUNCTION BOX STL 5.98"L X 4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 5.984" L x 4.016" W (152.00mm x 102.00mm) X 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A604LP Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 4.016" W (152.00mm x 102.00mm) | Shipping Info Shipped from DigiKey |
Height 2.992" (76.00mm) | Weight 2.7 lbs (1.2 kg) |
Area (L x W) 24.0in² (155cm²) | Base Product Number |
Design Cover Included |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1414C | Hammond Manufacturing | 1 | 1414C-ND | 64,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 393,35000 Kč | 2 393,35 Kč |
| Unit Price without VAT: | 2 393,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 895,95350 Kč |







