



A604CH | |
|---|---|
DigiKey Part Number | 1441-1197-ND |
Manufacturer | |
Manufacturer Product Number | A604CH |
Description | JUNCTION BOX STL 5.98"L X 4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 5.984" L x 4.016" W (152.00mm x 102.00mm) X 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A604CH Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 4.016" W (152.00mm x 102.00mm) | Shipping Info Shipped from DigiKey |
Height 2.992" (76.00mm) | Weight 2.8 lbs (1.3 kg) |
Area (L x W) 24.0in² (155cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,57000 Kč | 2 309,57 Kč |
| 5 | 1 974,31600 Kč | 9 871,58 Kč |
| 10 | 1 845,30400 Kč | 18 453,04 Kč |
| 25 | 1 800,57840 Kč | 45 014,46 Kč |
| Unit Price without VAT: | 2 309,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,57970 Kč |






