
A6044NFSS | |
|---|---|
DigiKey Part Number | 1441-1195-ND |
Manufacturer | |
Manufacturer Product Number | A6044NFSS |
Description | JUNCTION BOX S STL 5.98"LX4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 5.984" L x 4.016" W (152.00mm x 102.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A6044NFSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 4.016" W (152.00mm x 102.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 3.3 lbs (1.5 kg) |
Area (L x W) 24.0in² (155cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 881,18000 Kč | 7 881,18 Kč |
| 5 | 7 147,21600 Kč | 35 736,08 Kč |
| Unit Price without VAT: | 7 881,18000 Kč |
|---|---|
| Unit Price with VAT: | 9 536,22780 Kč |





