
A6044CH | |
|---|---|
DigiKey Part Number | 1441-1193-ND |
Manufacturer | |
Manufacturer Product Number | A6044CH |
Description | JUNCTION BOX STL 5.98"L X 4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 5.984" L x 4.016" W (152.00mm x 102.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A6044CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.984" L x 4.016" W (152.00mm x 102.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 455,93000 Kč | 2 455,93 Kč |
| 5 | 2 099,38000 Kč | 10 496,90 Kč |
| 10 | 1 962,20000 Kč | 19 622,00 Kč |
| 25 | 1 929,19560 Kč | 48 229,89 Kč |
| Unit Price without VAT: | 2 455,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 971,67530 Kč |






