



A443DSC | |
|---|---|
DigiKey Part Number | 1441-1190-ND |
Manufacturer | |
Manufacturer Product Number | A443DSC |
Description | JUNCTION BOX STL 4.02"L X 3.50"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 4.016" L x 3.504" W (102.00mm x 89.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A443DSC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 4.016" L x 3.504" W (102.00mm x 89.00mm) | Shipping Info Shipped from DigiKey |
Height 2.756" (70.00mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 14.1in² (91cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 006,09000 Kč | 2 006,09 Kč |
| 5 | 1 714,86400 Kč | 8 574,32 Kč |
| 10 | 1 602,82900 Kč | 16 028,29 Kč |
| 25 | 1 538,35160 Kč | 38 458,79 Kč |
| Unit Price without VAT: | 2 006,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 427,36890 Kč |


