



A402DSC | |
|---|---|
DigiKey Part Number | 1441-1180-ND |
Manufacturer | |
Manufacturer Product Number | A402DSC |
Description | JUNCTION BOX STL 4.02"L X 2.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 4.016" L x 2.008" W (102.00mm x 51.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A402DSC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 4.016" L x 2.008" W (102.00mm x 51.00mm) | Shipping Info Shipped from DigiKey |
Height 2.008" (51.00mm) | Weight 0.8 lb (362.87 g) |
Area (L x W) 8.04in² (51.9cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,24000 Kč | 1 005,24 Kč |
| 5 | 859,41400 Kč | 4 297,07 Kč |
| 10 | 803,25000 Kč | 8 032,50 Kč |
| 25 | 734,63080 Kč | 18 365,77 Kč |
| 50 | 708,04420 Kč | 35 402,21 Kč |
| Unit Price without VAT: | 1 005,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,34040 Kč |


