Metal, Steel Panel 17.000" L x 13.000" W (431.80mm x 330.20mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20P16

DigiKey Part Number
1441-1146-ND
Manufacturer
Manufacturer Product Number
A20P16
Description
PANEL NEMA 12 17.00X13.00
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 17.000" L x 13.000" W (431.80mm x 330.20mm) White
Datasheet
 Datasheet
EDA/CAD Models
A20P16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Enclosures
Manufacturer
Hoffman Enclosures, Inc.
Size / Dimension
17.000" L x 13.000" W (431.80mm x 330.20mm)
Packaging
Bulk
Color
White
Part Status
Active
Material
Metal, Steel
Type
Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 771,81000 Kč1 771,81 Kč
51 585,68400 Kč7 928,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 771,81000 Kč
Unit Price with VAT:2 143,89010 Kč