Metal, Steel Panel 17.000" L x 14.500" W (431.80mm x 368.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20N16MPP

DigiKey Part Number
1441-1144-ND
Manufacturer
Manufacturer Product Number
A20N16MPP
Description
PANEL N1 PERF 17.00X14.50
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 17.000" L x 14.500" W (431.80mm x 368.30mm)
Datasheet
 Datasheet
EDA/CAD Models
A20N16MPP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel
Features
Perforated
For Use With/Related Products
-
Size / Dimension
17.000" L x 14.500" W (431.80mm x 368.30mm)
Color
-
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 102,40000 Kč1 102,40 Kč
5942,30600 Kč4 711,53 Kč
10880,74000 Kč8 807,40 Kč
25805,49160 Kč20 137,29 Kč
50784,53560 Kč39 226,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 102,40000 Kč
Unit Price with VAT:1 333,90400 Kč