Box Plastic, Polypropylene Gray Hinged Door, Lid 17.953" L x 15.945" W (456.00mm x 405.00mm) X 10.354" (263.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polypropylene Gray Hinged Door, Lid 17.953" L x 15.945" W (456.00mm x 405.00mm) X 10.354" (263.00mm)
A181610PHC

A181610PHC

DigiKey Part Number
1441-1128-ND
Manufacturer
Manufacturer Product Number
A181610PHC
Description
BOX PLAS GRAY 17.95"L X 15.95"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polypropylene Gray Hinged Door, Lid 17.953" L x 15.945" W (456.00mm x 405.00mm) X 10.354" (263.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A181610PHC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
0.630" (16.00mm)
Part Status
Active
Features
Mounting Flange, Wall Mount
Container Type
Box
Ratings
Size / Dimension
17.953" L x 15.945" W (456.00mm x 405.00mm)
Shipping Info
Shipped from DigiKey
Height
10.354" (263.00mm)
Weight
13 lbs (5.9 kg)
Area (L x W)
286in² (1845cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 667,92000 Kč6 667,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6 667,92000 Kč
Unit Price with VAT:8 068,18320 Kč