
A16P12 | |
|---|---|
DigiKey Part Number | 1441-1120-ND |
Manufacturer | |
Manufacturer Product Number | A16P12 |
Description | PANEL NEMA 12 13.00X9.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 13.000" L x 9.000" W (330.20mm x 228.60mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A16P12 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 13.000" L x 9.000" W (330.20mm x 228.60mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,76000 Kč | 1 265,76 Kč |
| 5 | 1 086,94000 Kč | 5 434,70 Kč |
| Unit Price without VAT: | 1 265,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 531,56960 Kč |


