
A16H1208SSLP | |
|---|---|
DigiKey Part Number | 1441-1111-ND |
Manufacturer | |
Manufacturer Product Number | A16H1208SSLP |
Description | JUNCTION BOX S STEEL 16"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 15.984" L x 12.008" W (406.00mm x 305.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A16H1208SSLP Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 15.984" L x 12.008" W (406.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 7.992" (203.00mm) | Weight 22 lbs (10 kg) |
Area (L x W) 192in² (1239cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 738,55000 Kč | 30 738,55 Kč |
| Unit Price without VAT: | 30 738,55000 Kč |
|---|---|
| Unit Price with VAT: | 37 193,64550 Kč |



