
A16106CH | |
|---|---|
DigiKey Part Number | 1441-1092-ND |
Manufacturer | |
Manufacturer Product Number | A16106CH |
Description | JUNCTION BOX STL 15.98"L X 10"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 10.000" W (406.00mm x 254.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A16106CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 15.984" L x 10.000" W (406.00mm x 254.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 160in² (1032cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 985,74000 Kč | 4 985,74 Kč |
| 5 | 4 742,72800 Kč | 23 713,64 Kč |
| Unit Price without VAT: | 4 985,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 032,74540 Kč |







