
A1412CHQR | |
|---|---|
DigiKey Part Number | 1441-1087-ND |
Manufacturer | |
Manufacturer Product Number | A1412CHQR |
Description | JUNCTION BOX STEEL 14"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1412CHQR Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 14.016" L x 12.008" W (356.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 17 lbs (7.7 kg) |
Area (L x W) 168in² (1084cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 567,17000 Kč | 5 567,17 Kč |
| Unit Price without VAT: | 5 567,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 736,27570 Kč |





