
A14128CHSCFG | |
|---|---|
DigiKey Part Number | 1441-1082-ND |
Manufacturer | |
Manufacturer Product Number | A14128CHSCFG |
Description | JUNCT BOX FIBER 14.02"LX12.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A14128CHSCFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 14.016" L x 12.008" W (356.00mm x 305.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 155,31000 Kč | 5 155,31 Kč |
| 5 | 4 924,36400 Kč | 24 621,82 Kč |
| Unit Price without VAT: | 5 155,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 237,92510 Kč |




