
A12108CHFL | |
|---|---|
DigiKey Part Number | 1441-1046-ND |
Manufacturer | |
Manufacturer Product Number | A12108CHFL |
Description | JUNCTION BOX STEEL 12"L X 10"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 10.000" W (305.00mm x 254.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12108CHFL Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Latches, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 12.008" L x 10.000" W (305.00mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 7.992" (203.00mm) | Weight 15 lbs (6.8 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 477,51000 Kč | 6 477,51 Kč |
| Unit Price without VAT: | 6 477,51000 Kč |
|---|---|
| Unit Price with VAT: | 7 837,78710 Kč |





