
A12106NFSS | |
|---|---|
DigiKey Part Number | 1441-1043-ND |
Manufacturer | |
Manufacturer Product Number | A12106NFSS |
Description | JUNCTION BOX S STEEL 12"L X 10"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 12.008" L x 10.000" W (305.00mm x 254.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12106NFSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 12.008" L x 10.000" W (305.00mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 12 lbs (5.4 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 734,08000 Kč | 18 734,08 Kč |
| Unit Price without VAT: | 18 734,08000 Kč |
|---|---|
| Unit Price with VAT: | 22 668,23680 Kč |







