
A12106CHAL | |
|---|---|
DigiKey Part Number | 1441-1037-ND |
Manufacturer | |
Manufacturer Product Number | A12106CHAL |
Description | JUNCTION BOX ALUM 12"L X 10"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Natural Hinged Door, Lid 12.008" L x 10.000" W (305.00mm x 254.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12106CHAL Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 12.008" L x 10.000" W (305.00mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 4.6 lbs (2.1 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 444,66000 Kč | 11 444,66 Kč |
| 5 | 10 876,14400 Kč | 54 380,72 Kč |
| Unit Price without VAT: | 11 444,66000 Kč |
|---|---|
| Unit Price with VAT: | 13 848,03860 Kč |







