
A10N86 | |
|---|---|
DigiKey Part Number | 1441-1024-ND |
Manufacturer | |
Manufacturer Product Number | A10N86 |
Description | BOX STEEL GRAY 10"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 7.992" W (254.00mm x 203.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A10N86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.992" W (254.00mm x 203.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 916,27000 Kč | 2 916,27 Kč |
| 5 | 2 593,15000 Kč | 12 965,75 Kč |
| Unit Price without VAT: | 2 916,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 528,68670 Kč |


