
A1043DSC | |
|---|---|
DigiKey Part Number | 1441-1017-ND |
Manufacturer | |
Manufacturer Product Number | A1043DSC |
Description | JUNCTION BOX STEEL 10.24"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 10.236" L x 4.016" W (260.00mm x 102.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1043DSC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 10.236" L x 4.016" W (260.00mm x 102.00mm) | Shipping Info Shipped from DigiKey |
Height 2.756" (70.00mm) | Weight 3.2 lbs (1.5 kg) |
Area (L x W) 41.0in² (265cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 808,19000 Kč | 2 808,19 Kč |
| 5 | 2 400,55200 Kč | 12 002,76 Kč |
| 10 | 2 244,57300 Kč | 22 445,73 Kč |
| Unit Price without VAT: | 2 808,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 397,90990 Kč |


