
A10106PHC | |
|---|---|
DigiKey Part Number | 1441-1016-ND |
Manufacturer | |
Manufacturer Product Number | A10106PHC |
Description | BOX PLAS GRAY 10.04"L X 10.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Hinged Door, Lid 10.039" L x 10.039" W (255.00mm x 255.00mm) X 6.378" (162.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A10106PHC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.630" (16.00mm) |
Part Status Active | Features Mounting Flange, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 10.039" L x 10.039" W (255.00mm x 255.00mm) | Shipping Info Shipped from DigiKey |
Height 6.378" (162.00mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 101in² (652cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 549,19000 Kč | 3 549,19 Kč |
| 5 | 3 033,89200 Kč | 15 169,46 Kč |
| 10 | 2 919,77000 Kč | 29 197,70 Kč |
| Unit Price without VAT: | 3 549,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 294,51990 Kč |

