
A1008CHFL | |
|---|---|
DigiKey Part Number | 1441-1006-ND |
Manufacturer | |
Manufacturer Product Number | A1008CHFL |
Description | JUNCTION BOX STL 10"L X 7.99"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 7.992" W (254.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1008CHFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 7.992" W (254.00mm x 203.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Latches, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 358,76000 Kč | 4 358,76 Kč |
| 5 | 3 725,92800 Kč | 18 629,64 Kč |
| 10 | 3 674,65000 Kč | 36 746,50 Kč |
| Unit Price without VAT: | 4 358,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 274,09960 Kč |





