
A10086SC | |
|---|---|
DigiKey Part Number | 1441-1003-ND |
Manufacturer | |
Manufacturer Product Number | A10086SC |
Description | JUNCTION BOX STL 10"L X 7.99"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 10.000" L x 7.992" W (254.00mm x 203.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A10086SC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 10.000" L x 7.992" W (254.00mm x 203.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 9.3 lbs (4.2 kg) |
Area (L x W) 80.0in² (516cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 120,86000 Kč | 4 120,86 Kč |
| 5 | 4 092,09000 Kč | 20 460,45 Kč |
| Unit Price without VAT: | 4 120,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 986,24060 Kč |





