
INBACRTR0320000 | |
|---|---|
DigiKey Part Number | 1976-INBACRTR0320000-ND |
Manufacturer | |
Manufacturer Product Number | INBACRTR0320000 |
Description | BACNET MS/TP TO BACNET IP ROUTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ-45, RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 960,96000 Kč | 10 960,96 Kč |
| Unit Price without VAT: | 10 960,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 262,76160 Kč |


