MFR Recommended

INBACMBM1000000 | |
|---|---|
DigiKey Part Number | 1976-INBACMBM1000000-ND |
Manufacturer | |
Manufacturer Product Number | INBACMBM1000000 |
Description | MODBUS-BACNET CONVERTER |
Customer Reference | |
Detailed Description | BACnet™, Modbus Gateway RJ-45 Ethernet |
Datasheet | Datasheet |
Category | Modulation or Protocol BACnet™, Modbus |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface RJ-45 Ethernet |
Part Status Obsolete | Data Rate (Max) 1Mbps |
Function Gateway | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN7004851000000 | HMS Networks | 0 | 1976-IN7004851000000-ND | 24 102,55000 Kč | MFR Recommended |


