
EC7133J_00MA | |
|---|---|
DigiKey Part Number | 1976-EC7133J_00MA-ND |
Manufacturer | |
Manufacturer Product Number | EC7133J_00MA |
Description | COSY 131 WAN/LAN/USB/WIFI ROUTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Router LAN, USB, WAN, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | LAN, USB, WAN, Wifi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 203,00000 Kč | 23 203,00 Kč |
| Unit Price without VAT: | 23 203,00000 Kč |
|---|---|
| Unit Price with VAT: | 28 075,63000 Kč |


