
ABC3000-A | |
|---|---|
DigiKey Part Number | 1976-ABC3000-A-ND |
Manufacturer | |
Manufacturer Product Number | ABC3000-A |
Description | PROFIBUS DP-V1 SLAVE - SERIAL MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modbus RTU, PROFIBUS® Gateway Ethernet, DB-9, RS-232/485, RJ-45 |
Datasheet | Datasheet |
Category | Modulation or Protocol Modbus RTU, PROFIBUS® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, DB-9, RS-232/485, RJ-45 |
Part Status Active | Features IP20 |
Function Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 318,37000 Kč | 19 318,37 Kč |
| Unit Price without VAT: | 19 318,37000 Kč |
|---|---|
| Unit Price with VAT: | 23 375,22770 Kč |


