
AB7629-F | |
|---|---|
DigiKey Part Number | 1976-1011-ND |
Manufacturer | |
Manufacturer Product Number | AB7629-F |
Description | PROFIBUS-MODBUS TCP CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modbus, PROFIBUS® Gateway RJ-45 Ethernet |
Datasheet | Datasheet |
EDA/CAD Models | AB7629-F Models |
Category | Modulation or Protocol Modbus, PROFIBUS® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface RJ-45 Ethernet |
Part Status Active | Data Rate (Max) 1Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 143,29000 Kč | 38 143,29 Kč |
| Unit Price without VAT: | 38 143,29000 Kč |
|---|---|
| Unit Price with VAT: | 46 153,38090 Kč |

