
AB7010-B | |
|---|---|
DigiKey Part Number | 1976-1003-ND |
Manufacturer | |
Manufacturer Product Number | AB7010-B |
Description | CONV, SERIAL TO MODBUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter, Serial to Modbus Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
EDA/CAD Models | AB7010-B Models |
Category | Type Converter, Serial to Modbus |
Manufacturer HMS Networks | Interface RS-232/422/485 |
Series | Number of Ports 1 |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 846,03000 Kč | 22 846,03 Kč |
| Unit Price without VAT: | 22 846,03000 Kč |
|---|---|
| Unit Price with VAT: | 27 643,69630 Kč |


