
1.01.0283.22002 | |
|---|---|
DigiKey Part Number | 1976-1041-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0283.22002 |
Description | IXXAT USB-CAN V2 PROF 2XCAN ISOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to CAN |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB - A 2.0 Male |
Manufacturer HMS Networks | Convert To (Adapter End) RJ45 Female |
Packaging Box | Features LED Indicator |
Part Status Active | Includes Power Cable |
Type USB to CAN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 677,29000 Kč | 25 677,29 Kč |
| Unit Price without VAT: | 25 677,29000 Kč |
|---|---|
| Unit Price with VAT: | 31 069,52090 Kč |








