
HJ-840_EVB | |
|---|---|
DigiKey Part Number | 6043-HJ-840_EVB-ND |
Manufacturer | |
Manufacturer Product Number | HJ-840_EVB |
Description | EVAL BOARD HJ-840-no firmware ve |
Customer Reference | |
Detailed Description | HJ-840, nRF52840 - 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HJSIP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE), NFC | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | HJ-840, nRF52840 | |
Note | USB kit integrated with AWS IoT Core, supports AWS ExpressLink connectivity, Wi-Fi 802.11b/g/n, OTA, AT-command set. | |
RF Type | 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE), NFC | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 100 | 186,88220 Kč | 18 688,22 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |


