New at DigiKey
HJ-802IMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJ-802IMH

DigiKey Part Number
6043-HJ-802IMHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HJ-802IMH
Description
Bluetooth Module
Customer Reference
Detailed Description
802.15.4, Bluetooth/ANT ANT®, Bluetooth v4.2 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
802.15.4, Bluetooth/ANT
Protocol
Modulation
GFSK, FSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-91dBm
Serial Interfaces
ADC, GPIO, JTAG, SPI, PWM, UART
Antenna Type
Antenna Included
Utilized IC / Part
nRF51822
Memory Size
256kB Flash, 16kB SRAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
8mA
Current - Transmitting
10mA
Mounting Type
Surface Mount
Operating Temperature
-45°C ~ 85°C
Package / Case
LGA Module
Firmware Version
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from HJSIP
A separate 624,90 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
177,28000 Kč77,28 Kč
10077,07100 Kč7 707,10 Kč
1 00069,36390 Kč69 363,90 Kč
Unit Price without VAT:77,28000 Kč
Unit Price with VAT:93,50880 Kč