


OPEDGE-8D | |
|---|---|
DigiKey Part Number | 1797-OPEDGE-8D-ND |
Manufacturer | |
Manufacturer Product Number | OPEDGE-8D |
Description | INDUSTRIAL EDGE GATEWAY DEVICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DHCP, DNS, EtherNet/IP, HTTPS, L2TP, MQTT, NTP, Ping, SNMPv3, SSL-VPN Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DHCP, DNS, EtherNet/IP, HTTPS, L2TP, MQTT, NTP, Ping, SNMPv3, SSL-VPN | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128 174,73000 Kč | 128 174,73 Kč |
| Unit Price without VAT: | 128 174,73000 Kč |
|---|---|
| Unit Price with VAT: | 155 091,42330 Kč |

