Network Switch - Managed 12 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Managed 12 Ports IP30
Hirschmann LEMUR Lite Managed Switches

LRS40-7TX/3SFP/1C

DigiKey Part Number
1797-LRS40-7TX/3SFP/1C-ND
Manufacturer
Manufacturer Product Number
LRS40-7TX/3SFP/1C
Description
LITE MANAGED INDUSTRIAL SWITCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 12 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
12
Copper Ports
8
Copper Type
10/100, 10/100/1000
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP
PoE Ports
1
Connector Type
RJ45, SFP
Voltage - Input
9.6V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 244,87000 Kč33 244,87 Kč
Manufacturers Standard Package
Unit Price without VAT:33 244,87000 Kč
Unit Price with VAT:40 226,29270 Kč