Network Switch - Managed 10 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GECKO 8TX/2SFP

DigiKey Part Number
1797-GECKO8TX/2SFP-ND
Manufacturer
Manufacturer Product Number
GECKO 8TX/2SFP
Description
LITE MANAGED INDUSTRIAL ETHERNET
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Last Time Buy
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
8
Copper Type
10/100
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
18V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.10.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 181,30000 Kč24 181,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24 181,30000 Kč
Unit Price with VAT:29 259,37300 Kč