
GDM21AN-AU0-1KK | |
---|---|
DigiKey Part Number | 1797-GDM21AN-AU0-1KK-ND |
Manufacturer | |
Manufacturer Product Number | GDM21AN-AU0-1KK |
Description | DIN VALVE CONNECTOR 3POS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Valve Connector | |
For Use With/Related Products | Hydraulic, Pneumatic, Electromagnetic and Sensors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 117,48000 Kč | 117,48 Kč |
10 | 99,83800 Kč | 998,38 Kč |
25 | 93,58520 Kč | 2 339,63 Kč |
50 | 89,11900 Kč | 4 455,95 Kč |
100 | 84,86140 Kč | 8 486,14 Kč |
250 | 79,54976 Kč | 19 887,44 Kč |
500 | 75,75412 Kč | 37 877,06 Kč |
1 000 | 72,14096 Kč | 72 140,96 Kč |
2 500 | 67,62993 Kč | 169 074,83 Kč |
Unit Price without VAT: | 117,48000 Kč |
---|---|
Unit Price with VAT: | 142,15080 Kč |