
CA 3 W LD | |
|---|---|
DigiKey Part Number | 1797-CA3WLD-ND |
Manufacturer | |
Manufacturer Product Number | CA 3 W LD |
Description | CONN PLUG FMALE 4P SILVER SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A, 16A | |
Voltage Rating | 400VAC, 250VDC | |
Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,46000 Kč | 329,46 Kč |
| 10 | 279,96600 Kč | 2 799,66 Kč |
| 25 | 262,42480 Kč | 6 560,62 Kč |
| 50 | 249,90140 Kč | 12 495,07 Kč |
| 100 | 237,97870 Kč | 23 797,87 Kč |
| 250 | 223,08948 Kč | 55 772,37 Kč |
| 500 | 212,45398 Kč | 106 226,99 Kč |
| 1 000 | 202,32812 Kč | 202 328,12 Kč |
| Unit Price without VAT: | 329,46000 Kč |
|---|---|
| Unit Price with VAT: | 398,64660 Kč |

