Network Switch - Managed 16 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943434005

DigiKey Part Number
1797-1052-ND
Manufacturer
Manufacturer Product Number
943434005
Description
RS20-1600M2M2SDAEHHXX.X.
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9.6 ~ 60VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196 031,41000 Kč96 031,41 Kč
Manufacturers Standard Package
Unit Price without VAT:96 031,41000 Kč
Unit Price with VAT:116 198,00610 Kč