
942194002 | |
|---|---|
DigiKey Part Number | 942194002-ND |
Manufacturer | |
Manufacturer Product Number | 942194002 |
Description | SFP-FAST-MM/LC-EEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 835,94000 Kč | 3 835,94 Kč |
| 10 | 3 578,41600 Kč | 35 784,16 Kč |
| Unit Price without VAT: | 3 835,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 641,48740 Kč |


