
942150001 | |
|---|---|
DigiKey Part Number | 1797-1045-ND |
Manufacturer | |
Manufacturer Product Number | 942150001 |
Description | OCTOPUS 8TX-EEC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP65, IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | - | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | - | |
Voltage - Input | - | |
Ingress Protection | IP65, IP67 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 363,10000 Kč | 19 363,10 Kč |
| Unit Price without VAT: | 19 363,10000 Kč |
|---|---|
| Unit Price with VAT: | 23 429,35100 Kč |

