
ZX80-B-5P(30) | |
|---|---|
DigiKey Part Number | H125262-ND |
Manufacturer | |
Manufacturer Product Number | ZX80-B-5P(30) |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX80-B-5P(30) Models |
Category | Features Pick and Place |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 25 | 22,43440 Kč | 560,86 Kč |
| 50 | 21,36340 Kč | 1 068,17 Kč |
| 100 | 20,34080 Kč | 2 034,08 Kč |
| 300 | 18,82190 Kč | 5 646,57 Kč |
| 600 | 17,92285 Kč | 10 753,71 Kč |
| 1 200 | 17,06735 Kč | 20 480,82 Kč |
| 2 700 | 16,11853 Kč | 43 520,03 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |








