



ZX62D-B-5P8(30) | |
|---|---|
DigiKey Part Number | H125272TR-ND - Tape & Reel (TR) H125272CT-ND - Cut Tape (CT) H125272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62D-B-5P8(30) |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX62D-B-5P8(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,55600 Kč | 175,56 Kč |
| 25 | 16,44440 Kč | 411,11 Kč |
| 50 | 15,65700 Kč | 782,85 Kč |
| 100 | 14,90760 Kč | 1 490,76 Kč |
| 250 | 13,97384 Kč | 3 493,46 Kč |
| 500 | 13,30612 Kč | 6 653,06 Kč |
| 1 000 | 12,67063 Kč | 12 670,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,06586 Kč | 24 131,72 Kč |
| 4 000 | 11,49014 Kč | 45 960,56 Kč |
| 6 000 | 11,16629 Kč | 66 997,74 Kč |
| 10 000 | 10,77135 Kč | 107 713,50 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |











