
ZX360-B-SLDA | |
|---|---|
DigiKey Part Number | H11888TR-ND - Tape & Reel (TR) H11888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZX360-B-SLDA |
Description | CONN SHD PLATE FOR MIC USB B PLG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shielding Plate, Top For USB - microUSB B Plug |
Datasheet | Datasheet |
EDA/CAD Models | ZX360-B-SLDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Shielding Plate, Top | |
For Use With/Related Products | USB - microUSB B Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,89900 Kč | 444,95 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 250 | 7,94312 Kč | 1 985,78 Kč |
| 500 | 7,56348 Kč | 3 781,74 Kč |
| 1 000 | 7,20210 Kč | 7 202,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 8,24973 Kč | 22 274,27 Kč |
| 5 400 | 7,85601 Kč | 42 422,45 Kč |
| 8 100 | 7,63456 Kč | 61 839,94 Kč |
| 13 500 | 7,36450 Kč | 99 420,75 Kč |
| 18 900 | 7,19185 Kč | 135 925,96 Kč |
| 27 000 | 7,01335 Kč | 189 360,45 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




